text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-BCN002V1B

BlueNRG-2 Bluetooth Low Energy Single-Mode System-On-Chip Development Kit

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Frequency: 2.4 GHz
Features & Applications

STMicroelectronics’ STEVAL-BCN002V1B BlueNRG Tile is a sensor node development kit which combines an array of environmental and motion sensors with wireless connectivity via a Bluetooth® Low Energy radio-equipped System-on-Chip (SoC). The BlueNRG-Tile is supplied as a 25mm2 two-layer PCB, demonstrating a low-cost approach to the development of a sensor node.

APPLICATIONS
• IoT devices
• Smart homes and buildings
• Smart cities
• Tracking systems
• Supply-chain management
• Smart agriculture

FEATURES
• LSM6DSO iNEMO 6DoF inertial motion sensor module
• LIS2MDL three-axis magnetometer
• VL53L1X long-range time-of-flight sensor for accurate distance measurement
• MP34DT05TR-A omnidirectional MEMS digital microphone
• LPS22HH piezo-resistive absolute pressure sensor
• HTS221 capacitive digital relative humidity and temperature sensor
• BALF-NRG-02D3 miniature balun and harmonic filter
• RF certified

Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$55.00
USD
Quantity
Web Price
1+
$55.00
Product Variant Information section