text.skipToContent text.skipToNavigation

Manufacturer Part #

STR-RSL10-MESH-KIT-GEVK

RSL10 Mesh Platform Versatile and Easily Configurable Development Kit

Product Specification Section
Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: LV0104CS, NCS333, NCP5623B, N34TS108, RSL10
Features & Applications

The RSL10 Mesh Platform is a versatile and easily configurable development kit that enables users to develop Bluetooth® Low Energy mesh networking applications based on RSL10, the industry’s lowest power Bluetooth 5 radio.

The platform includes two RSL10 Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway Node, which enables connectivity to the Strata Developer Studio™ and provisions the network.  Within Strata, users can monitor telemetry such as nodes voltage, temperature and control LED lighting, while following along as Bluetooth Low Energy mesh commands are send out and received. This provides a reference for software development using the ON Semiconductor RSL10 Mesh Networking Package and IDE tools.

Features:

  • RSL10 SIP
  • Multiple environmental sensors
  • Wheatstone bridge for angular magnetic field measurement amplified by NCS333 Chopper-stabilized Op-Amps
  • Hall-effect switch for simple magnet detection
  • Light Dimming and Alarm Capabilities
  • 2.3 kHz tone indicator
  • RSL10 Software Development Kit
  • RSL10 Mesh Package

Applications:

  • Home/ Building Automation
  • Smart Retail and Autonomous Factories
  • Smart Agriculture
  • Smart Healthcare
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$172.10
USD
Quantity
Web Price
1+
$172.10
Product Variant Information section