text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZFI220-EVB

Evaluation Board for the WizFi220 Module

Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: WizFi220
Frequency: 2.4 GHz
Features & Applications

The WIZFI220-EVB is a evaluation board for WizFi210 module. This module provides serial UART interface which enables connection to any embedded design utilizing an 8/16/32-bit microcontroller via simple commands.

This device provides customers the mean to evaluate the capabilities of ultra-low power wireless system-on-a-chip and the Serial to Wi-Fi embedded software for Wi-Fi networks. The Serial to Wi-Fi embedded software allows devices and appliance manufacturers to easily add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware.

Features:

  • Bring WiFi connectivity via serial host interface
  • Quick booting time under 20 ms
  • Ultra low power through dynamic power management (34 µA at the Standby mode)
  • Operates with standard 802.11b/g/n access point at speed up to 11 Mbps (802.11b)
  • Security Protocol
    • WEP, WPA/WPA2-PSK, Enterprise
  • Operating Temperature -40° C to +85° C
  • Compact size 32 x 23.5 x 2.9 mm

View the Available WIZFI series of Evaluation Boards 

Pricing Section
Stock:
0
Minimum Order:
3
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$168.75
USD
Quantity
Web Price
3+
$56.25
Product Variant Information section