text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3
Multiple Of: 3
Quantity Web Price
3+ $25.00
Total:

$75.00

USD
Attributes
Attributes Table
Application Type USB
Core Supported WizFi 360
Features and Applications

WIZnet’s WizFi360 is a complete Wi-Fi® networking module with a built-in microcontroller core, for use in IoT devices and industrial applications.

APPLICATIONS
• IoT devices
• Air/water purifiers
• Smart devices
• Industrial systems

FEATURES
• Firmware may be upgraded over-the-air or via UART interface
• Station, SoftAP and SoftAP+Station operating modes
• Supports AirKiss with app
• WPA-PSK or WPA2-PSK encryption
• Operating-temperature range: -40°C to 85°C