text.skipToContent text.skipToNavigation

Manufacturer Part #

X-NUCLEO-NFC01A1

Dynamic NFC Tag Expansion Board based on M24SR for STM32 Nucleo

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1627
Product Specification Section
Technical Attributes
Attributes Table
Application Type: RFID/NFC
Core Supported: M24SR64-Y
Frequency: 13.56 MHz
Features and Applications

The X-NUCLEO-NFC01A1 is a Dynamic NFC tag evaluation board to allow expansion of the STM32 Nucleo boards. It is compatible with the Arduino UNO R3 connector layout and it is designed around the M24SR64-Y. The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbit EEPROM memory. It can be operated from an I2C interface or by a 13.56 MHz RFID reader or a NFC phone.

The board is powered through the Arduino UNO R3 connectors. It also includes three LEDs for general purpose.

Key Features:

  • M24SR64-Y Dynamic NFC/RFID tag IC
  • NFC antenna: 31 mm x 30 mm 13.56 MHz double layer inductive antenna etched on the PCB (ANT14)
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector
  • Powered through the Arduino UNO R3 connectors
  • 3 color LEDs for general purpose
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$11.49
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.49
10
$10.37
25
$9.96
75
$9.48
150+
$9.19
Product Variant Information section