text.skipToContent text.skipToNavigation

Manufacturer Part #

1KAB20E

1KAB-E Series 200 V 1.2 A Through Hole Single Phase Rectifier Bridge - D-38

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.2A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 52A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$895.00
USD
Quantity
Web Price
500
$1.09
1,000
$0.895
1,500
$0.885
2,000
$0.875
2,500+
$0.87
Product Variant Information section