text.skipToContent text.skipToNavigation

Manufacturer Part #

26MB160A

VS-M Series 1600 V 25 A High Voltage Single Phase Bridge Rectifier - D-34

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Mounting Method: Quick Connect
Pricing Section
Stock:
40
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$162.40
USD
Quantity
Web Price
20
$8.12
60
$7.94
200
$7.74
400
$7.63
800+
$7.52
Product Variant Information section