text.skipToContent text.skipToNavigation

Manufacturer Part #

2W02G-E4/51

2W02G Series 200 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 60A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  WOG
Mounting Method: Through Hole
Features & Applications

The 2W02G-E4/51 is a 200 V, 60 A through hole glass passivated single phase bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.5 μA
  • High case dielectric strength
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for switching power supply
  • Home Appliances
  • Adapter
  • Charger
  • Lighting ballaster on consumers

 

 

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$810.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.535
150
$0.335
400
$0.305
1,500
$0.27
4,000+
$0.245
Product Variant Information section