text.skipToContent text.skipToNavigation

Manufacturer Part #

36MB120A

MB Series 1200 V 475 A Quick Connect Single Phase Bridge Power Module

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 475A
Reverse Current-Max: 10µA
Forward Voltage: 1.14V
Mounting Method: Quick Connect
Features & Applications

The 36MB120A is a 1200 V, 475 A through hole extremely compact, encapsulated single phase bridge rectifier.

This rectifiers offers efficient and reliable operation and are intended for use in general purpose and instrumentation applications

Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 to 275 °C
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

 

 

Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$5.81
USD
Quantity
Web Price
1
$5.81
20
$5.61
75
$5.46
200
$5.35
750+
$5.20
Product Variant Information section