text.skipToContent text.skipToNavigation

Manufacturer Part #

36MT160

36MT Series 1600 V 475 A Quick Connect Three Phase Bridge Power Module - D-63

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 475A
Reverse Current-Max: 100µA
Forward Voltage: 1.19V
Package Style:  D-63
Mounting Method: Quick Connect
Features & Applications

The 36MT160 is a 1600 V, 475 A extremely compact, encapsulated three phase bridge rectifier.

This rectifiers offers efficient and reliable operation and are intended for use in general purpose and instrumentation applications.

Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Gold plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder
    temperature 260 to 275 °C
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$17.39
USD
Quantity
Web Price
1
$17.39
10
$15.69
25
$15.07
75
$14.35
150+
$13.91
Product Variant Information section