text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.149
300 $0.138
1,250 $0.135
4,000 $0.133
15,000+ $0.13
Total:

$0.15

USD
Attributes
Attributes Table
Average Rectified Current-Max 1.5A
Reverse Voltage-Max [Vrrm] 50V
Peak Current-Max 50A
Reverse Current-Max 5µA
Forward Voltage 1.1V
Features and Applications

The DF005M is a 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4 package Bridge Rectifiers .

Product Features:

  • Surge overload rating: 50 amperes peak.
  • Glass passivated junction.
  • Low leakage.
  • Operating Junction Temperature -55 to +150 °C

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches