text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.395
50 $0.21
100 $0.188
250 $0.163
500+ $0.145
Total:

$0.79

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 50V
Peak Current-Max 50A
Reverse Current-Max 10µA
Forward Voltage 1.1V
Features and Applications

 

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The DF005S-T is a surface mount glass passivated bridge rectifier. The DF005S-T is ideal for automated placement, designed for surface mount application and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS , lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.