text.skipToContent text.skipToNavigation

Manufacturer Part #

DF01M

DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFM-4
Mounting Method: Through Hole
Features and Applications
The DF01M is a Single phase bridge rectifier, with 1.5 A of forward current and reverse voltage(Vr) of 100 V. Available in Through Hole DFM-4 package .

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50 A Peak
  • Designed for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant (Date Code 0532+)
Pricing Section
Stock
2,350
Minimum Order:
1
Multiple Of:
1
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
Quantity
Web Price
1
$0.146
400
$0.137
1,500
$0.129
5,000
$0.121
20,000+
$0.113
Product Variant Information section