text.skipToContent text.skipToNavigation

Manufacturer Part #

DF01S-T

DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets

The DF01S-T is a surface mount glass passivated bridge rectifier. The DF01S-T is ideal for automated placement, designed for surface mount application and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.27
100
$0.245
250
$0.215
500+
$0.196
Product Variant Information section