text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,496

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.655
100 $0.385
250 $0.37
500 $0.355
750+ $0.35
Total:

$1.31

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 400V
Peak Current-Max 50A
Reverse Current-Max 5µA
Forward Voltage 1.1V
Features and Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DF04S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.