text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 133,319

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.245
50 $0.22
100 $0.22
250 $0.215
500+ $0.21
Total:

$0.49

USD
Attributes
Attributes Table
Average Rectified Current-Max 1.5A
Reverse Voltage-Max [Vrrm] 400V
Peak Current-Max 50A
Reverse Current-Max 5µA
Forward Voltage 1.1V
Features and Applications

DF04S is a bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include general purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.