text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04S-T

DF04S Series 1 A 400 V Bridge Rectifier Surface Mount - DFS-4

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

DF04S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Stock:
1,675
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.29
100
$0.26
250
$0.23
500+
$0.21