text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.164
250 $0.152
1,000 $0.149
3,000 $0.146
12,500+ $0.143
Total:

$0.16

USD
Attributes
Attributes Table
Average Rectified Current-Max 1.5A
Reverse Voltage-Max [Vrrm] 600V
Peak Current-Max 50A
Reverse Current-Max 5µA
Forward Voltage 1.1V
Features and Applications

The DF06M is a 1.5 A, 600 V, Through Hole Bridge Rectifier.
 
Features:

  • Surge overload rating: 50 amperes peak
  • Glass passivated junction
  • Low leakage
  • UL certified, UL #E111753 and E326243

Applications:

  • Routers & LAN Switches
  • Home Audio System Components
  • Graphic Card
  • LCD Monitor