text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 1,500
Quantity Web Price
1,500 $0.177
4,500 $0.158
6,000 $0.157
15,000 $0.155
22,500+ $0.154
Total:

$531.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Reverse Voltage-Max [Vrrm] 600V
Peak Current-Max 85A
Reverse Current-Max 3µA
Forward Voltage 1.1V