text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 24,000
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1,500
Quantity Web Price
1 $0.565
100 $0.405
250 $0.38
500 $0.36
750+ $0.35
Total:

$0.56

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 800V
Peak Current-Max 50A
Reverse Current-Max 5µA
Forward Voltage 1.1V
Features and Applications

The DF08S-E3/77 is a 800 V, 50 A miniature glass passivated single-phase surface mount bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications