text.skipToContent text.skipToNavigation

Manufacturer Part #

DF10S-E3/77

DF10S Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DF10S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Stock:
1,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.66
USD
Quantity
Web Price
1
$0.655
50
$0.44
100
$0.41
250
$0.375
500+
$0.35