text.skipToContent text.skipToNavigation

Manufacturer Part #

DF10SA-E3/77

DF10SA Series 1000 V 30 A Surface Mount Bridge Rectifier - DFS-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Pricing Section
Stock
1,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.53
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.525
100
$0.365
250
$0.335
500
$0.32
750+
$0.31
Product Variant Information section