text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1501S

DF1510S Series 1.5 A 100 V SMT Glass Passivated Bridge Rectifier-DF-S

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.00
USD
Quantity
Web Price
50
$0.42
500
$0.405
1,500
$0.395
6,250
$0.385
15,000+
$0.375
Product Variant Information section