text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.46
100 $0.255
250 $0.225
500 $0.205
750+ $0.195
Total:

$0.92

USD
Attributes
Attributes Table
Average Rectified Current-Max 1.5A
Reverse Voltage-Max [Vrrm] 100V
Peak Current-Max 50A
Reverse Current-Max 10µA
Forward Voltage 1.1V
Features and Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

DF1501S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication