text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1504S-E3/77

DF1504S - 1.5 A 400 V Miniature Glass Passivated Single Phase Bridge Rectifier

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Stock
1,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$330.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500
$0.22
4,500
$0.215
6,000
$0.215
15,000
$0.215
22,500+
$0.21
Product Variant Information section