text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.14
6,000 $0.11
8,000 $0.109
20,000 $0.106
30,000+ $0.105
Total:

$280.00

USD
Attributes
Attributes Table
Type Single Phase
Average Rectified Current-Max 2A
Reverse Voltage-Max [Vrrm] 1000V
Peak Current-Max 60A
RMS Voltage-Max 700V
Reverse Current-Max 5µA
Forward Voltage 1.1V
DC Blocking Voltage 1000V
Operating Temp Range -55°C to +150°C
Thermal Resistance 31°C/W
Storage Temperature Range -55°C to +150°C
Diode Capacitance-Nom 16pF
Moisture Sensitivity Level 1
No of Terminals 4