text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1006-F

GBJ1006 Series 10 A 600 V Bridge Rectifier Through Hole - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 170A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ1006-F is a part of GBJ1006 Series 10 A 600 V Glass Passivated Through Hole Bridge Rectifier. It is available in GBJ-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 170A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Stock:Factory Stock:
3,525
Factory Lead Time:
38 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Web Price
15
$1.20
75
$0.96
300
$0.895
750
$0.855
1,875+
$0.815
Product Variant Information section