text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,863

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.03
150 $0.74
375 $0.695
1,125 $0.645
2,250+ $0.62
Total:

$1.03

USD
Attributes
Attributes Table
Average Rectified Current-Max 15A
Reverse Voltage-Max [Vrrm] 400V
Peak Current-Max 240A
Reverse Current-Max 10µA
Forward Voltage 1.05V
Features and Applications

The GBJ1504-BP is a 15 A, 400 V, through hole glass passivated bridge rectifier.
 
Features:

  • Ideal for printed circuit board
  • Low forward voltage drop, high current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant