text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2006-F

GBJ2006 Series 600 V 20 A Glass Passivated Bridge Rectifier - GBJ

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ2006-F is a part of GBJ2006 Series 600 V 20 A Through Hole Glass Passivated Bridge Rectifier. It is available in GBJ-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 240A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish/RoHS Compliant
Pricing Section
Stock:
1,745
Minimum Order:
1
Multiple Of:
1
1,770
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.71
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.71
40
$1.26
150
$1.13
400
$1.04
1,500+
$0.935
Product Variant Information section