text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 3,075
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 15
Multiple Of: 15
Quantity Web Price
15 $1.22
75 $1.10
375 $0.98
1,125 $0.91
3,000+ $0.855
Total:

$18.30

USD
Attributes
Attributes Table
Average Rectified Current-Max 25A
Reverse Voltage-Max [Vrrm] 400V
Peak Current-Max 350A
Reverse Current-Max 10µA
Forward Voltage 1.05V
Features and Applications

The GBJ2504-F is a glass passivated bridge rectifier with an average forward rectified output current of 25 A.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 2500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 350A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish/RoHS Compliant

Mechanical Data:

  • Case: GBJ
  • Case Material: Molded Plastic. UL Flammability Classification 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Plated Leads, Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Tin Finish).
  • Polarity: Molded on Body
  • Mounting: Through Hole for #6 Screw
  • Mounting Torque: 5.0 in-lbs Maximum
  • Marking: Type Number
  • Weight: 6.6 grams (approximate)