text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,170

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.03
200 $0.535
600 $0.47
2,500 $0.395
6,000+ $0.355
Total:

$1.03

USD
Attributes
Attributes Table
Average Rectified Current-Max 4A
Reverse Voltage-Max [Vrrm] 800V
Peak Current-Max 150A
Reverse Current-Max 5µA
Forward Voltage 1V
Features and Applications

The GBL08-E3/45 is a 800 V, 4 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • Typical IR less than 0.1 μA
  • High case dielectric strength
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio Equipment and
  • Home Appliances Application