text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1508W-E4/51

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 300A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
200
Multiple Of:
100
27,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$470.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.35
300
$2.22
500
$2.16
2,000
$2.02
3,000+
$1.98
Product Variant Information section