text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.45
800 $1.69
1,200 $1.65
1,600+ $1.63
Total:

$2.45

USD
Attributes
Attributes Table
Type Single Phase
Reverse Voltage-Max [Vrrm] 100V
Peak Current-Max 400A
RMS Voltage-Max 70V
Reverse Current-Max 5µA
Average Forward Current-Max 35A
Forward Voltage 1.1V
DC Blocking Voltage 100V
Operating Temp Range -55°C to +150°C
Thermal Resistance 1.35°C/W
Storage Temperature Range -55°C to +150°C
Moisture Sensitivity Level 1
No of Terminals 4