text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU410

GBU410 Series 1000 V 4 A Glass Passivated Bridge Rectifier - GBU

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 150A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications
The GBU410 is a 4 A 1000 V Through Hole Glass Passivated Bridge Rectifier. It is available in GBU-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500 VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 150 A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Pricing Section
Stock:
4,140
Minimum Order:
1
Multiple Of:
1
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.28
USD
Quantity
Web Price
1
$1.28
75
$0.915
250
$0.835
750
$0.77
2,500+
$0.70
Product Variant Information section