text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6005

GBU6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 175A
RMS Voltage-Max: 35V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 50V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.2°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 100pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Stock:
19
Minimum Order:
19
Multiple Of:
20
299
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.28
USD
Quantity
Web Price
20
$1.12
200
$0.775
500
$0.725
1,500
$0.67
3,000+
$0.64
Product Variant Information section