text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.44
750 $0.96
1,250 $0.93
5,000 $0.855
7,500+ $0.835
Total:

$1.44

USD
Attributes
Attributes Table
Average Rectified Current-Max 6A
Reverse Voltage-Max [Vrrm] 200V
Peak Current-Max 175A
Reverse Current-Max 5µA
Forward Voltage 1V
Features and Applications

The GBU6D-E3/51 is a 200 V, 175 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for monitor
  • TV
  • Printer
  • Switching Mode Power Supply
  • Adapter
  • Audio Equipment and
  • Home Appliances Applications