text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,760

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.121
11,520 $0.093
17,280 $0.092
23,040 $0.092
28,800+ $0.091
Total:

$0.12

USD
Attributes
Attributes Table
Type Single Phase
Average Rectified Current-Max 2A
Reverse Voltage-Max [Vrrm] 600V
Peak Current-Max 60A
RMS Voltage-Max 420V
Reverse Current-Max 5µA
Forward Voltage 1.1V
DC Blocking Voltage 600V
Operating Temp Range -55°C to +150°C
Thermal Resistance 28°C/W
Storage Temperature Range -55°C to +150°C
Diode Capacitance-Nom 16.7pF
Moisture Sensitivity Level 1
No of Terminals 4