text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 600
Multiple Of: 60
Quantity Web Price
1 $0.735
240 $0.60
600 $0.58
1,500 $0.56
2,400+ $0.555
Total:

$348.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 4A
Reverse Voltage-Max [Vrrm] 200V
Peak Current-Max 200A
Reverse Current-Max 5µA
Forward Voltage 1.1V
Features and Applications

The KBL02-E4/51 is a 200 V, 200 A through hole single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC to DC bridge full wave rectification for monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio Equipment
  • Home Appliances Applications