text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,828

On Order:Order inventroy details 2,400
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.02
50 $0.705
200 $0.62
500 $0.57
2,000+ $0.50
Total:

$1.02

USD
Attributes
Attributes Table
Average Rectified Current-Max 4A
Reverse Voltage-Max [Vrrm] 1000V
Peak Current-Max 200A
Reverse Current-Max 5µA
Forward Voltage 1.1V