text.skipToContent text.skipToNavigation

Manufacturer Part #

KBPC101

VS-KBPC1 series 100V 3A Single Phase Bridge Rectifier D-72

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 55A
RMS Voltage-Max: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$260.00
USD
Quantity
Web Price
250
$1.04
750
$0.865
1,000
$0.86
2,500
$0.84
3,750+
$0.83
Product Variant Information section