text.skipToContent text.skipToNavigation

Manufacturer Part #

KBPC104

KBPC1 Series 3 A 400 V Single Phase Bridge Rectifier - D-72

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 10mA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$280.00
USD
Quantity
Web Price
250
$1.12
500
$0.925
750
$0.915
1,000
$0.905
1,250+
$0.90
Product Variant Information section