text.skipToContent text.skipToNavigation

Manufacturer Part #

KBU4D-E4/51

KBU4D Series 200 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  KBU-4
Mounting Method: Through Hole
Features & Applications

The KBU4D-E4/51 is a 200 V, 200 A through hole single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC to DC bridge full wave rectification for monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio Equipment
  • Home Appliances Applications
Pricing Section
Stock:
181
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.80
40
$1.64
150
$1.50
400
$1.41
1,500+
$1.29
Product Variant Information section