text.skipToContent text.skipToNavigation

Manufacturer Part #

KBU6D-E4/51

KBU6D Series 200 V 250 A Through Hole Single Phase Rectifier Bridge - KBU-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 250A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  KBU-4
Mounting Method: Through Hole
Features & Applications

The KBU6D-E4/51 is a 200 V, 250 A through hole single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC to DC bridge full wave rectification for monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio Equipment
  • Home Appliances Applications
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$960.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
250
$2.35
500
$1.92
750
$1.90
1,000+
$1.88
Product Variant Information section