text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.67
25 $2.49
75 $2.43
200 $2.38
500+ $2.33
Total:

$2.67

USD
Attributes
Attributes Table
Average Rectified Current-Max 8A
Reverse Voltage-Max [Vrrm] 200V
Peak Current-Max 300A
Reverse Current-Max 10µA
Forward Voltage 1V
Features and Applications

The KBU8D-E4/51 is a 200 V, 300 A through hole single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC to DC bridge full wave rectification for monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio Equipment
  • Home Appliances Applications