text.skipToContent text.skipToNavigation

Manufacturer Part #

KBU8J-E4/51

KBU8J Series 600 V 300 A Through Hole Single Phase Rectifier Bridge - KBU-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 300A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  KBU-4
Mounting Method: Through Hole
Features & Applications

The KBU8J-E4/51 is a 600 V and 300 A through hole single phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio Equipment
  • Home Appliances Applications
Pricing Section
Stock:
3,000
Minimum Order:
50
Multiple Of:
50
37,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$92.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.85
200
$1.58
750
$1.52
1,250
$1.50
2,500+
$1.47
Product Variant Information section