text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,370

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.34
100 $0.23
250 $0.21
500 $0.198
1,500+ $0.18
Total:

$0.68

USD
Attributes
Attributes Table
Type Single Phase
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 100V
Peak Current-Max 30A
RMS Voltage-Max 70V
Reverse Current-Max 0.5mA
Forward Voltage 0.85V
DC Blocking Voltage 100V
Operating Temp Range -55°C to +150°C
Thermal Resistance 88°C/W
Storage Temperature Range -55°C to +150°C
Moisture Sensitivity Level 1
No of Terminals 4