text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.37
250 $0.162
500 $0.146
750 $0.138
1,500+ $0.124
Total:

$0.74

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Reverse Voltage-Max [Vrrm] 100V
Peak Current-Max 35A
Reverse Current-Max 5µA
Forward Voltage 1V
Features and Applications

The MB1S-TP is a 0.5 A 100 V Surface mount Single Phase Glass Passivated Bridge Rectifier available in MBS-1 Package.

Features:

  • Glass Passivated Diode Construction
  • High Temperature Soldering Guaranteed:260 C/10 Second
  • Saves Space On Printed Circuit Board
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 9a4 V-0 flammability rating and MSL Rating 1 per J-STD-020C
  • Teminals: Plated leads Solderable per MIL-STD-750,Method 2026
  • UL Recognized File # E165989