text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.39
250 $0.161
500 $0.144
750 $0.135
1,500+ $0.121
Total:

$0.78

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Reverse Voltage-Max [Vrrm] 200V
Peak Current-Max 35A
Reverse Current-Max 5µA
Forward Voltage 1V
Features and Applications

The MB2S-TP is a 0.5 A, 200 V, surface mount glass passivated bridge rectifier.
 
Features:

  • Glass Passivated Diode Construction
  • High Temperature Soldering Guaranteed:260°C/10 Second
  • Saves Space On Printed Circuit Board
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating and MSL Rating 1 per J-STD-020C
  • Teminals: Plated leads Solderable per MIL-STD-750,Method 2026
  • UL Recognized File # E165989