text.skipToContent text.skipToNavigation

Manufacturer Part #

MB4S

MB2S Series 0.5 A 400 V Surface Mount Single Phase Bridge Rectifier - DIP-4

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 35A
Reverse Current-Max: 100µA
Forward Voltage: 1V
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.0996
50
$0.0791
100
$0.076
500
$0.0691
1,500+
$0.0648