text.skipToContent text.skipToNavigation

Manufacturer Part #

MDB10S

MDB10SV Series 1000 V 1.2 A Single-Phase Rectifier Bridge - MICRODIP-4

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  MDIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$510.00
USD
Quantity
Web Price
5,000
$0.102
10,000
$0.0825
15,000
$0.0817
20,000+
$0.0812